STMicroelectronics M95M02-A125 Automotive EEPROM
STMicroelectronics M95M02-A125 Automotive EEPROM is compliant with the high level of reliability defined by the automotive standard AEC-Q100 Grade 0. The STMicroelectronics M95M02-A125 is accessed by a simple serial SPI compatible interface running up to 10MHz. The memory array is based on advanced true Electrically Erasable PROgrammable Memory (EEPROM) technology.Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 2Mbit (256Kb) of EEPROM
- 256 bytes page size
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (Identification page)
- Extended temperature and voltage ranges
- Up to +125°C (2.5V to 5.5V VCC)
- Clock frequency
- 10MHz for VCC ≥ 4.5V @ 105°C
- 5MHz for VCC ≥ 2.5V @ 125°C
- Short Write cycle time
- Byte write within 5ms
- Page write within 5ms
- Write cycle endurance
- 4 million write cycles at 25°C
- 1.2 million write cycles at 85°C
- 100k write cycles at 125°C
- 100 years at +25°C data retention
- 3000V ESD protection (Human Body Model)
- Schmitt trigger inputs for noise filtering
- RoHS-compliant and halogen-free (ECOPACK2®)
Logic Diagram
Content Stream
Published: 2558-05-06
| Updated: 2565-03-11