STMicroelectronics LPS28DFW Absolute Digital Output Barometer

STMicroelectronics LPS28DFW Absolute Digital Output Barometer is an ultra-compact piezoresistive absolute pressure sensor that operates as a digital output barometer. The LPS28DFW combines a sensing element and an IC interface which communicates over the I2C or MIPI I3CSM interface from the sensing element to the application.

The STM LPS28DFW Absolute Digital Output Barometer features a lower power consumption, achieving lower pressure noise than its predecessor. The LPS28DFW has been designed to meet the requirements and mission profile for personal electronics and consumer applications.

The device operates over a temperature range extending from -40°C to +85°C in a ceramic LGA package with a metal lid.

Features

  • Dual full-scale absolute pressure with water-resistant package
    • Mode 1 at 260hPa to 1260hPa
    • Mode 2 at 260hPa to 4060hPa
  • Current consumption down to 1.7μA
  • 0.5hPa absolute pressure accuracy
  • 0.32Pa low-pressure sensor noise
  • Embedded temperature compensation
  • 24-bit pressure data output
  • ODR from 1Hz to 200Hz
  • I2C or MIPI I3CSM interface
  • Embedded FIFO
  • Interrupt functions: data-ready, FIFO flags, pressure thresholds
  • 1.7V to 3.6V supply voltage
  • Easily sealed package with O-ring
  • ECOPACK lead-free compliant

Applications

  • Wearables
  • Altimeters and barometers for portable devices
  • GPS applications
  • Weather station equipment
  • Sport watches
  • e-cigarettes
  • Water depth monitoring

Architecture Block Diagram

STMicroelectronics LPS28DFW Absolute Digital Output Barometer

Digital Logic

STMicroelectronics LPS28DFW Absolute Digital Output Barometer

Videos

เผยแพร่แล้ว: 2565-01-04 | อัปเดตแล้ว: 2566-02-06