STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer
STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer is a linear 3-axis accelerometer with advanced digital functions. The STMicroelectronics LIS2DU12 MEMS and ASIC are designed to build an outstanding ultralow-power architecture. The device's anti-aliasing filter operates with a current consumption among the lowest in the market.Features
- Supply voltage range from 1.62 to 3.6V with an independent IO supply
- Ultralow power consumption
- Normal mode with anti-aliasing filter 6.1µA
- Ultralow-power mode 0.47µA
- One-shot mode 0.2µA
- Power-down 0.02µA
- Low noise down to 181µg/√Hz
- ±2g/±4g/±8g/±16g full scales
- ODR from 1.6Hz to 800Hz
- Embedded temperature sensor
- Embedded FIFO up to 512 samples of accelerometer and temperature data in high resolution or up to 768 samples of acceleration data at low resolution
- High-speed I2C/SPI/MIPI I3C® digital output interface
- Embedded digital functions (free-fall, wake-up, single/double-tap recognition, activity/inactivity, 6D/4D orientation)
- Self-test
- Small package 2.0mm x 2.0mm x 0.74mm (max) LGA 12-lead
- 10000g high shock survivability
- ECOPACK and RoHS compliant
Applications
- Wearable devices (wristbands and smartwatches)
- Game controllers
- Hearing aids and portable healthcare devices
- True wireless stereo
- Wireless sensor nodes
- Motion-activated user interfaces (screen rotation, tap, double tap)
- Asset trackers
Block diagram
Videos
เผยแพร่แล้ว: 2565-12-27
| อัปเดตแล้ว: 2566-05-31