STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators
STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators is designed for use in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. The LDLN050 has a low-noise design and can be used to supply noise-sensitive circuits like sensors, MCUs, and wireless ICs in industrial applications. The LDO low current consumption (typically 48 µA) is also used on battery-supplied applications.Features
- Input voltage range 2.7V to 6.5V
- Very low output voltage noise 13µVRMS/VOUT
- Low quiescent current 48µA typical
- 500 mA guaranteed output current
- Fast start-up time 50µs
- High PSRR 65dB at 100Hz
- -40°C to 125°C ambient operative temperature range
- Very low dropout 190mV at max. IOUT
- Adjustable (from 1.25V to 6V) or fixed output voltage on request (from 1.0V to 4.3V)
- Stable with low ESR capacitor min. 2µF
- Current limit and thermal protection
- DFN8 (3mm x 3mm) standard for industrial
Applications
- Low noise POL
- Wireless communication
- Industrial applications
เผยแพร่แล้ว: 2564-11-08
| อัปเดตแล้ว: 2567-11-22