STMicroelectronics ISOSD61 Sigma-Delta Modulators

STMicroelectronics ISOSD61 Sigma-Delta Modulators are based on embedded transformer coupling technology. The modulators convert an analog input signal with a maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information is rebuilt by means of digital filtering. The modulator is isolated from the digital I/O section through a highspeed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers.

Features

  • Up to 25MHz external clock input for easier synchronization
  • ±320mV full-scale analog input range
  • 16-bit resolution, no missing codes
  • 13-bit typical ENOB
  • 86dB typical SNR
  • -83dB typical THD
  • ±3 LSB typical INL
  • ±1% maximum Gain Error
  • Low Voltage Differential Signaling (LVDS) and Single-ended (TTL/CMOS) options
  • –40°C to +125°C extended industrial temperature range
  • SO-16 wide package
  • 30kV/µs typical High Common-mode transient immunity
  • 6000VPEAK Isolation Voltage VIOTM
  • 1200VPEAK Working Voltage VIORM

Applications

  • Industrial motor control
  • Solar inverter
  • UPS
  • Electric vehicle charger
  • Factory automation
  • Telecom and server power supply

Videos

Block Diagram

Block Diagram - STMicroelectronics ISOSD61 Sigma-Delta Modulators

Content Stream

STMicroelectronics ISOSD61 Sigma-Delta Modulators
เผยแพร่แล้ว: 2564-02-03 | อัปเดตแล้ว: 2565-03-11