STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor
STMicroelectronics IIS2MDC 3-Axis Digital Magnetic Sensor has up to a ±50 gauss magnetic field dynamic range with a 16-bit data output. The IIS2MDC has an I2C serial bus interface to support standard (100kHz), fast mode (400kHz), fast mode plus (1MHz), and high-speed (3.4MHz).The sensor also has an SPI serial standard interface and can be configured to generate an interrupt signal for magnetic field detection. The IIS2MDC is housed in a plastic land grid array package (LGA) and operates over an extended -40°C to +85°C extended temperature range.
Features
- 3 magnetic field channels
- Up to ±50 gauss magnetic dynamic range
- 16-bit data output
- SPI/I2C serial interfaces
- Analog supply voltage 1.71V to 3.6V
- Selectable power mode/resolution
- Single measurement mode up to 150Hz
- Support for hard-iron compensation
- Programmable interrupt generator
- Embedded self-test
- Embedded temperature sensor
- ECOPACK®, RoHS, and “Green” compliant
Applications
- Anti-tampering in smart meters
- Positional and distance sensors
- Compasses for Inertial Measurement Unit (IMU)
- Presence detection, magnetic switches
- Variable magnetic field monitoring
Block Diagram
Videos
Learn More About
Published: 2560-12-04
| Updated: 2568-10-08