STMicroelectronics EVAL6491HB Demonstration Board for L6491 Driver
STMicroelectronics EVAL6491HB Demonstration Board for L6491 Gate Driver evaluates all of the L6491 features while driving a power switch with voltage rating up to 600V in a TO-220 or TO-247 package. The board easily selects and modifies values relevant to external components in order to ease the driver's performance evaluation under different applicative conditions and fine pre-tuning of final application's components.Features
- Up to 600V high voltage rail
- 50V/ns in full temperature range dV/dt immunity
- 4A source/sink driver current capability
- Comparator for fault protections
- Smart shutdown function
- Integrated bootstrap diode
- Adjustable deadtime
- Interlocking function
- Switching times 15ns rise/fall with 1nF load
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Compact and simplified layout
- Effective fault protection
- Flexible, easy, and fast design
Published: 2558-06-09
| Updated: 2565-03-11