STMicroelectronics 32F746GDISCOVERY Discovery Kit

STMicroelectronics 32F746GDISCOVERY Discovery Kit allows for developing and sharing applications with STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. The STMicroelectronics 32F746GDISCOVERY Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features. 

Features

  • STM32F746NGH6 microcontroller featuring 1MB of Flash memory and 340KB of RAM, in BGA216 package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration capability
  • Mbed-enabled (mbed.org)
  • Virtual COM port, mass storage, debug port for USB
  • 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
  • Camera connector
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Two ST MEMS microphones
  • SPDIF RCA input connector
  • Two pushbuttons (user and reset)
  • 128-Mb Quad-SPI Flash memory
  • 128-Mb SDRAM (64Mb accessible)
  • Connector for microSD card
  • RF-EEPROM daughterboard connector
  • USB OTG HS with Micro-AB connectors
  • USB OTG FS with Micro-AB connectors
  • Ethernet connector compliant with IEEE-802.3-2002
  • Five power supply options:
    • ST LINK/V2-1
    • USB FS connector
    • USB HS connector
    • VIN from Arduino connector
    • External 5V from connector
  • 3.3V or 5V power supply output for external applications
  • Arduino Uno V3 connectors
  • Comprehensive free software including a variety of examples, part of STM32Cube package 
  • Supported by a wide choice of integrated development environments
เผยแพร่แล้ว: 2561-07-16 | อัปเดตแล้ว: 2566-02-13