Ka-Ro Electronics QSMP135 Computer-on-Module

Ka-Ro Electronics QSMP135 Computer-on-Module is a solder-down System-on-Module featuring an STM32MP135C 650MHz Arm® Cortex®-A7 processor. The CoM supports 256MB DDR3L and 4GB eMMC with a 24-bit RGB display interface. The Ka-Ro QSMP135 CoM is specifically designed for open-source Linux-based applications and is housed in a 27mm x 27mm x 2.3mm package.

Features

  • Solder-down version
  • 27mm x 27mm square
  • 2.3mm total height
  • QFN-type lead style
    • 1mm pitch
    • Thermal pad - 100 pads
  • Visual solder joint inspection is possible after soldering
  • Single-sided assembly
  • High-speed design compliant
  • 3.3V power supply

Applications

  • Open source Linux based applications
  • IoT
  • Industrial
  • Consumer

Specifications

  • STM32MP135C Arm Cortex-A7 650MHz Processor
  • 256MB DDR3L RAM
  • 4GB eMMC ROM
  • Industrial temperature of -25°C to 85°C
  • 24-bit RGB display interface
  • Connectivity
    • Gb Ethernet, USB2.0, eMMC/SD
    • UART, I2C, SPI, PWM, SAI, CAN
    • Two additional pin groups for RS485

Videos

STM32MP135 Block Diagram

Block Diagram - Ka-Ro Electronics QSMP135 Computer-on-Module

Standard Contact Assignments

Mechanical Drawing - Ka-Ro Electronics QSMP135 Computer-on-Module
Published: 2568-04-10 | Updated: 2568-04-15