DLP Design DLP-RFS1280 LoRa RF Transceiver Module
DLP Design's DLP-RFS1280 LoRa RF Transceiver Module is designed for use in applications that require a maximum link budget in the 2.4GHz frequency range. The DLP-RFS1280 is a low-cost module that includes an onboard antenna and operates from a single power supply. This module features the low-power, LoRa-enabled device with ranging (distance-measurement) capability. It features an onboard chip antenna and a U.FL connector for an external antenna. Typical applications include high-value asset location and tracking, real-time security, industrial monitoring and control, and body-worn medical telemetry.Features
- 2.40GHz to 2.48GHz operation
- +11.5dBm output power
- 4+ Mile range with on-board chip antenna (Line of Sight)
- U.FL antenna connector for external antenna
- LoRa, GFSK, and FLRC modulation modes
- FCC, IC, and RED modular approvals are in place
- 3.3V single power supply
- Development kit available
- C Demonstration source code available
Specifications
- 1.8V to 3.7V power supply
- SPI communications interface
- 24mA TX current at +11.5dBm
- <5.5mA RX Current
- 1µA in deep sleep mode
- 0ºC to 70ºC operating temperature range
Applications
- High-value asset location/tracking
- Long-range data communication
- Real-time security
- Body-worn medical telemetry
- Home automation
- Industrial monitoring and control
- Battery-powered sensor networks
เผยแพร่แล้ว: 2561-01-09
| อัปเดตแล้ว: 2565-08-08