Stackpole Electronics HCJ Series High Current Jumper Chip Resistors

Stackpole Electronics HCJ Series High Current Jumper Chip Resistors offer chip sizes ranging from 0201 to 2512 and are qualified to AEC-Q200. The HCJ series features a maximum resistance value of <3mΩ for 0201 and 0402 case sizes and <0.5mΩ for all other sizes. These resistors have a 2W maximum power rating, 5.8A to 63.2A current range, and an operating temperature of -55°C to +155°C. Stackpole Electronics HCJ Series High Current Jumper Chip Resistors are suitable for use in switching power supplies, voltage regulation modules, DC-DC converters, and power and battery management applications.

Features

  • Chip sizes from 0201 to 2512
  • Qualified to AEC-Q200
  • <3mΩ resistance range for 0201 and 0402 sizes
  • <0.5mΩ resistance range for all other sizes
  • 100% RoHS compliant 
  • Lead free
  • Halogen free
  • REACH compliant

Applications

  • Switching power supplies
  • Voltage regulation modules
  • DC-DC converters
  • Adapters
  • Battery packs
  • Chargers
  • PDAs and cell phones
  • Power and battery management
เผยแพร่แล้ว: 2566-02-24 | อัปเดตแล้ว: 2567-09-23