SparkFun moto:bit Carrier Boards
SparkFun moto:bit Carrier Boards (Qwiic) combine with the micro:bit to provide a fully functional robotics platform available in DEV-14213 and DEV-15713 variants. The moto:bit carrier boards are a simple and beginner-friendly robotics controller capable of operating a basic robotics chassis. A basic barrel jack on the moto:bits are included to provide power to anything connected to the carrier boards.The DEV-15713 moto:bit board connects to the micro:bit via an updated SMD and edge connector at the top of the board that makes the setup easy. Whereas the DEV-14213 connects to the micro:bit via an edge connector at the top of the board that makes the setup easy.
Features
- Edge connector for easy use with the micro:bit
- Full H-Bridge for control of two motors
- Control servo motors
- I2C port for extending functionality
- Onboard power and battery management for the micro:bit
- Vertical Qwiic connector (DEV-15713)
Videos
Dimensions
Additional Resources
เผยแพร่แล้ว: 2561-02-05
| อัปเดตแล้ว: 2565-11-22