Penguin Edge 6309L Micro Single Board Computers

Penguin Edge 6309L Micro Single Board Computers (SBCs) are powered by the Qualcomm® Snapdragon™ 410E processor. The 6309L SBCs provide instant access to computing power, optimal I/O, and the Snapdragon 410E SoC connectivity. The quad-core Arm®v8 Cortex®-A53 CPU powers the devices, and its features include support for Wi-Fi®/BLUETOOTH®, GPS, HDMI displays, and dual-MIPI-CSI cameras. The Penguin Edge 6309L SBCs are ideal for many industrial applications, supporting an upstream Linux kernel (Linaro) and Android (Marshmallow).

Features

  • Qualcomm Snapdragon 410 processor (APQ8016 SoC)
    • Quad-core Arm Cortex A53 64-bit CPU at 1.2GHz each, ARMv8-A ISA compliant
    • Adreno™ 306 GPU with support for OpenGL ES 3.0, DirectX, and OpenCL
    • Hexagon™ QDSP6 at 700MHz for ultra-low power audio and computer vision processing
    • Integrated ISP with support for 1.5GPs throughput
  • 1GB LPDDR3 RAM at 533MHz + 8GB eMMC (eMCP package)
  • MicroSD card connector
  • 802.11 b/g/n 2.4GHz Wi-Fi, BT 4.1 LE, GPS
  • Supports dual-cameras (13MP total) on MIPI-CSI
  • μHDMI output for HD1080p at 30fps video and HD audio

Applications

  • Industrial automation
  • Internet-of-Everything (IoE) devices
  • Digital signage, smart infrastructure, retail

Block Diagram

Block Diagram - Penguin Edge 6309L Micro Single Board Computers
Published: 2563-04-14 | Updated: 2567-12-18