Silicon Labs USB to UART Bridges

Silicon Labs USB to UART Bridges are high-performance controller interface ICs that offer a complete plug-and-play interface solution. This includes royalty-free driver suites and a comprehensive design ecosystem that enables customers to speed up time-to-market. Silicon Labs USB to UART Bridges feature crystal-less operation, in-system programming memory, and small body size packages to reduce cost, simplify design, and shorten development time.

The USB-to-UART bridges consist of user-programmable custom baud rates of up to 2Mbps and support all modem interface signals. These controller interface ICs operate at a temperature range of -40°C to +85°C. Typical applications include barcode readers, POS terminals, PC peripherals, USB converters, and USB to dual RS-232 converters.

Features

  • USB 2.0 compliant, full-speed (12Mbps)
  • No external crystal required
  • Up to 1024Bytes of EEPROM or EPOM
  • User-programmable custom baud rates
  • Supports all modem interface signals
  • Up to 2Mbps baud rates
  • -40°C to +85°C industrial temperature range

Applications

  • USB to RS-232 converters
  • USB to Dual RS-232 converters
  • USB to RS-422/RS-485 converters
  • Upgrade of legacy RS-232 devices
  • Barcode readers and POS terminals
  • PC peripherals
  • USB converter

Block Diagram

Block Diagram - Silicon Labs USB to UART Bridges
เผยแพร่แล้ว: 2562-01-24 | อัปเดตแล้ว: 2566-12-12