Sequans Monarch 2 GM02SP Module

Sequans Monarch 2 GM02SP Module is LTE Cat M1/NB1/NB2 and GNSS capable, based on Sequans’ second generation Monarch 2 chip platform. The GM02SP is a pin-to-pin compatible variant of Monarch 2 GM02S, combining a low-power GNSS ideal for Internet of Things tracking. The GM02SP provides significant performance and power consumption advantages and is based on the most mature and field-proven LTE-M/NB-IoT protocol stack.

The Sequans Monarch 2 GM02SP Module includes Sequans’ Single-SKU™ RF front end, enabling deployment in any band worldwide, and an integrated Common Criteria EAL5+ secure enclave, enabling secure key storage and crypto applications and incorporated SIM (iSIM). Added GNSS capability allows for tracking and positioning using various satellite constellations. An open SDK environment will facilitate customers to develop applications into the module with low power consideration. Monarch 2 GM02SP utilizes a single rail power supply starting at 2.2V, unlocking battery and eBOM savings. Sequans designs and owns the chipsets and software used in all its modules, thus ensuring fast time to market and a low total cost of ownership for device makers.

Features

  • Dual-mode LTE-M / NB-IoT (NB1, NB2)
  • 3GPP LTE Release 14 (upgradeable up to Release 17)
  • Tiny LGA module form factor
  • Single-rail power supply supporting 2.2V to 5.5V
  • Industry lowest deep sleep mode at 1µA, translating into best-in-class eDRX and PSM
  • Programmable RF filtering for global band support in a Single-SKU design (617MHz to 2.2GHz) allowing for flexible support of public and private LTE bands
  • Assisted and non-assisted integrated GNSS
  • Adaptive output power supporting +23dBm, +20dBm, and +14dBm provides the most efficient solution for deep indoor penetration
  • Up to 2x external SIM/eSIM interfaces and 1x integrated SIM/eSIM
  • Embedded IP stack (TCP with TLS1.3, UDP with DTLS1.2, CoAP/MQTT, HTTP/FTP), and LwM2M client
  • Fully tested and calibrated for easy integration into product hardware
  • Open SDK for customer applications
  • Compatible set of AT commands with other Sequans modules, including Monarch, Calliope, and Calliope 2, enabling ease of customer code migration

Applications

  • Adding LTE-M and/or NB-IoT LTE connectivity to narrowband, low data rate M2M and IoT devices
  • Intermittent trackers for vehicles
  • Personal assets
  • Container and parcel logistics
  • Fleet management
  • Smart agriculture and smart city applications
  • Emergency beacons
  • Rescue applications

Monarch 2 GM02SP in a Nutshell

Infographic - Sequans Monarch 2 GM02SP Module
Published: 2566-08-21 | Updated: 2566-08-25