Crydom / Sensata EL Solid State Relays

Crydom / Sensata EL Series offers AC and DC solid-state relays (SSRs) with a current rating of up to 30A in mini-puck housing. The 90° bent terminal design option offers optimal space use. Crydom EL Series AC output modules provide 10A and 30A options at 24VAC to 280VAC and offer 0V or instantaneous turn-on output. EL Series DC output SSRs feature a 10A current rating at 3VDC to 100VDC. Both output types feature 5VDC, 12VDC, and 24VDC control input options. EL Series SSRs are RoHS, China RoHS, and CE compliant, UL and cUL recognized, and TUV certified, making them ideal for heating, lighting, and motion control applications.

Features

  • AC Output Features
    • 10A and 30A 24VAC to 280VAC
    • 0V or instantaneous turn-on output
    • LED input status indicator
    • Optional built-in overvoltage protection
    • Pre-installed thermal pad
    • 21mm wide x 35mm long mini-puck package
  • DC Output Features
    • 10A at 3VDC to 100VDC
    • 5VDC, 12VDC, and 24VDC control input options
    • Low dissipation MOSFET output
    • Pre-installed thermal pad
    • 21mm wide x 35mm long mini-puck package

Applications

  • Heating
  • Lighting
  • Motion control
เผยแพร่แล้ว: 2560-08-14 | อัปเดตแล้ว: 2565-05-19