Semtech SC21152 & SC1154 Synchronous Buck Regulators
Semtech SC21152 and SC1154 Tiny 1.2A Synchronous Buck Regulators are available in a small MLPD package for small form factor consumer applications where high efficiency is required. At full load conditions, Semtech SC21152 and SC1154 are adaptive on-time 4MHz switching regulators. SC21152 and SC21154 Regulators transition under light load conditions into PFM Power Save Mode, thus reducing switching frequency and saving energy. Minimizing overall circuit size, the high switching frequency operation allows the use of a very small 0.47μH inductor along with small input and output capacitors. Features include a wide range of options made up of internal soft-start time, fixed or adjustable output voltage, automatic output discharge, and switching frequency.Features
- 2.3V to 5.5V input voltage range
- 1.2A continuous output current
- 4MHz switching frequency
- Adjustable output voltage
- 1% output voltage accuracy
- Adaptive on-time architecture
- Up to 100% duty cycle
- Up to 96% peak efficiency
- Power Save mode for an efficient light load operation
- >90% efficiency 30mA to 75mA
- 0.1μA shutdown current
- 21μA quiescent current
- Power Good indicator
- Pre-bias startup protection
- Internal soft-start
- 1.5mm x 2mm, 6-Lead MLPD package
- WEEE and RoHS compliant and halogen-free
Applications
- Tablet PCs
- GPS devices
- Battery-powered equipment
- Portable devices
- Smartphones
- Wearable electronics
Typical Application Circuit
Published: 2560-07-19
| Updated: 2565-05-24