Semtech LR2022 LoRa® Plus™ Transceiver

Semtech LR2022 LoRa® Plus™ Transceiver offers a dual-band solution, addressing applications that require global sub-GHz, 2.4GHz, or NTN connectivity while maintaining a cost-effective design. This multi-band transceiver enables a single hardware design for global terrestrial and non-terrestrial networks. Based on Semtech's fourth-generation LoRa IP, the LR2022 is backward-compatible with previous LoRa devices, providing seamless LoRaWAN® compatibility. This transceiver is a subset of the LR2021 series and focuses on LoRa and BLUETOOTH® Low Energy physical layers, as well as FSK-based legacy protocols and third-party stack offerings. The advanced RF and analog architecture supports a multi-region, single-SKU design. Semtech LR2022 LoRa Plus Transceiver delivers superior performance compared to previous LoRa transceivers and reduces the PCB footprint, power consumption, and external BOM costs.

Features

  • Sub-set of LR2021 transceiver
  • Terrestrial sub-GHz, 2.4GHz ISM bands, and NTN (L and S) bands
  • Multi-PHY compatibility enables LP wireless protocols with third-party stacks
  • LoRa up to 125kbps, FSK, OOK, and LR-FHSS modulations
  • Multi-region operation with single switch-less front-end design
  • +22dBm to -10dBm transmitter in sub-GHz and +12dBm to -15dBm in 2.4GHz band, offering enhanced energy efficiency
  • Multi-SF receiver with low noise figure, improved CAD, and LoRa sensitivity down to -141.5dBm at SF12/125kHz
  • Increased frequency offset tolerance, obviating TCXO and large thermal relief
  • 5mm x 5mm QFN package

Applications

  • Security and building automation
  • Smart cities and logistics
  • Smart utilities
  • Smart homes
  • Industrial automation
  • Smart agriculture

Block Diagram

Block Diagram - Semtech LR2022 LoRa® Plus™ Transceiver
Published: 2569-08-26 | Updated: 2569-08-31