SEGGER Microcontroller J-Trace for Cortex-M3
SEGGER J-Trace for Cortex-M is a JTAG/SWD emulator designed for Cortex-M cores which includes trace (ETM) support. SEGGER J-Trace for Cortex-M3 can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported. The J-Trace PRO for Cortex-M enables continuous streaming trace via a Gigabit Ethernet interface and lifts the limitations by internal buffers and slow data transmission. The J-Trace PRO allows the recording of infrequent, hard-to-reproduce bugs by capturing complete traces over long periods. SEGGER's J-Trace PRO supports extended trace features, such as code coverage and execution profiling.Features
- J-Trace
- Has all the J-Link functionality
- Supports tracing on
- Cortex-M0/M0+/M1/M3 targets
- J-Trace PRO
- Supports streaming Trace
- Trace data is streamed to PC/debugger in a real-time, unlimited trace buffer
- Supports streaming Trace
- Has all the J-Link functionality
- Gigabit Ethernet interface
- 50MHz JTAG speed
- Works with all currently available Cortex-M devices up to 300MHz trace clock
- Supports tracing on
- Cortex-M0/M0+/M1/M3/M4/M7 targets
- 64MB onboard trace buffer for legacy one-shot tracing mode
Specifications
- 5°C to +60°C operating temperature
- 123mm x 68mm x 30mm (without cables)
- Target interface: JTAG 20-pin (14-pin adapter available)
- J-Trace PRO also offers JTAG/SWD + Trace 19-pin
- Power supply
- J-Trace (USB powered, max 50mA + target supply current)
- J-Trace PRO (USB powered, max. 400mA)
- USB 2.0, hi-speed interface
- 1.2V to 5V target interface voltage (VIF)
- 4.5V to 5V (if powered with 5V on USB) target supply voltage
- 300mA (max.) target supply current
Published: 2554-08-08
| Updated: 2565-03-11