SEGGER Microcontroller J-Trace Pro

SEGGER Microcontroller J-Trace Pro is a superspeed trace probe designed to support the advanced tracing features of various cores and architectures. This device includes a superspeed USB 3.0 interface that enables continuous streaming trace via USB with a full trace clock. The J-Trace Pro offers multi-platform support (Windows, Linux, and macOS) and up to 4 MB/s download speed. This device features unlimited Flash breakpoints in flash memory, 150MHz maximum trace clock frequency, and Ethernet interfaces. 

The J-Trace Pro captures complete instruction traces over unlimited periods with no limit set on the amount of trace data. This enables the recording of infrequent and hard-to-reproduce bugs, which is helpful when the program flow runs off the rails and halts in a faulty state. The J-Trace Pro comes with a USB 3.0 cable, Cortex-M trace reference board, 0.1″ 20‑pin ribbon cable (18cm), and 0.05″ 20‑pin debug and trace cable.

Features

  • Streaming trace probe with SuperSpeed USB3.0 interface and Gigabit Ethernet
  • Up to 4MB/s download speed
  • Unlimited breakpoints in flash memory (Unlimited Flash Breakpoints)
  • Use with Ozone and J-Flash
  • Fine-tune applications with live code profiling
  • Trace interface:
    • ETB trace, ETM trace, live trace analysis, trace code coverage, and unlimited streaming trace
  • Real-time streaming at full system clock
  • Instruction-level code coverage to satisfy regulatory requirements
  • Supports Arm®, RISC-V, Microchip PIC32, Renesas RX, SiLabs 8051, and Cadence Tensilica
  • Full J-Link debug functionality

Kit Contents

  • Box contents:
    • J‑Trace Pro trace probe
    • 0.05″ 20‑pin debug and trace cable
    • 0.1″ 20‑pin ribbon cable (18cm)
    • USB 3.0 cable
    • Cortex‑M Trace Reference Board
    • USB cable
  • Pro software package:
    • J‑Flash/J‑Flash SPI
    • J‑Link unlimited Flash breakpoints
    • Ozone (J-link debugger)
    • Monitor mode
    • J‑Link Arm® RDI/RDDI
SEGGER Microcontroller J-Trace Pro

Videos

Published: 2568-01-14 | Updated: 2568-01-20