Seeed Studio Wio-E5-LE LoRa® Wireless Modules
Seeed Studio Wio-E5-LE LoRa® Wireless Modules offer versatile (G)FSK and Long Range support, compatibility with LoRaWAN® Class A/B/C protocols, and a broad frequency range, including EU868 / US915 / AU915 / AS923 / KR920 / IN865. The devices exemplify power efficiency with an unprecedentedly low power consumption profile, marking a significant improvement over Wio-E5. The module's energy-saving design makes it an ideal candidate for a wide range of applications that require minimized power usage. The compact modules use an ST STM32WLE5JC system-level package chip, embedded high-performance SX126X LoRa chip, and ultra-low power consumption MCU. Target applications include wireless sensor networks and other Internet of Things (IoT) devices, especially battery-powered low-power consumption and long-distance occasions.The Wio-E5-LE module's Stamp Hole form factor allows seamless integration into a device's mainboard, eliminating the need for extra components. With versatile GPIO interfaces, including UART, I2C, and ADC, developers can effortlessly expand peripherals. These pre-certified modules also expedite end product certification and regulatory approval process.
Features
- Ultra-low power consumption, 26mA operating current in transmit mode
- High performance
- 14dBm transmit power at 868/915MHz
- -136.5dBm sensitivity for SF12 with 125KHz BW
- Long-distance communication; benefit from a 158dB link budget to ensure a seamless connection over extended distances
- Equipped with a variety of GPIO interfaces like UART, I2C, and ADC; great flexibility for developers looking to expand peripherals
- FCC and CE-certified, guaranteeing compliance with regulations and standards
- Built-in AT command firmware and support for custom product development using an SDK
Applications
- Wireless meter reading
- Sensor networks
- Low-power wide-area IoT scenarios
Specifications
- 12mm x 12mm x 2.5mm in size
- 28-pin SMT package
- 3.3V power supply
- 2.1µA sleep current (WDT on)
- 26mA operation current at 14dBm
- 6.7mA operation current
- 14dBm maximum output power
- -135dBm typical sensitivity
- -40°C to +85°C operating temperature range
- Harmonics
- <-36dBm below 1GHz
- <-40dBm above 1GHz
- Interfaces
- 3x USART
- 1x I2C
- 1x ADC
- 1x SWD
Videos
Schematic
Resources
เผยแพร่แล้ว: 2567-05-24
| อัปเดตแล้ว: 2567-08-09