Seeed Studio NVIDIA® Jetson Orin™ Nano 8GB Developer Kit

Seeed Studio NVIDIA® Jetson Orin™ Nano 8GB Developer Kit is a compact Edge Artificial Intelligence (AI) board that offers up to 40 TOPS AI performance. This developer kit includes a Jetson Orin Nano 8GB module with a heat sink and a reference carrier board to accommodate all Orin Nano and Orin NX modules. The NVIDIA Jetson Orin Nano developer kit includes a 19V DC power supply, 802.11ac/abgn wireless network interface controller, and a start guide. The Jetson Orin Nano 8GB module features an NVIDIA Ampere architecture with 1024 CUDA cores, 32 tensor cores, and an 8GB 128-bit LPDDR5 68GB/s. The carrier board comprises various connectors, including two camera connectors that can handle 2-lane and 4-lane cameras.

The NVIDIA Jetson Orin Nano developer kit enables the development of AI-powered robots, smart drones, and intelligent cameras. This developer kit simplifies the starting process with the Jetson Orin Nano series modules. The NVIDIA Jetson Orin Nano developer kit runs all modern AI models, including advanced robotics and transformer.

Features

  • Up to 40 TOPS AI performance with low power and latency
  • Compact size at 100mm x 79mm x 21mm dimensions
  • Runs AI models, including transformer and advanced robotics

Kit Contents

  • Reference carrier board:
    • 2x MIPI CSI-2 22-pin camera connectors
    • 2x M.2 key M and M.2 key E
    • 4x USB 3.2 Gen2 Type-A
    • USB Type-C™ for UFP
    • Gigabit Ethernet
    • microSD port
    • Display port
    • DC power jack
    • 40-pin expansion header
  • Jetson Orin Nano 8GB module:
    • NVIDIA Ampere architecture with 1024 CUDA cores with 32 tensor cores
    • 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU
    • 8GB 128-bit LPDDR5 68GB/s
  • Supports for external NVMe
  • 19V DC power supply
  • 802.11ac/abgn wireless network interface controller
  • Start guide
Published: 2566-07-20 | Updated: 2566-10-31