Seeed Studio EMB1082 BLE Module
Seeed Studio EMB1082 BLE Module is an embedded BLE module in a DIP package by MXCHIP. The EMB1082 integrates a BLE5.0 single-mode SoC, including ARM Cortex-M4F Core, BLE/2.4G Radio, 160KB RAM, 512KB Flash, and rich peripherals. The Seeed Studio EMB1082 BLE Module offers a wide voltage range of 3.0V to 3.6V and utilizes a half-hole package ideal for soldering.Features
- ARM Cortex-M4F Core 20MHz with 160KB RAM and 512KB Flash in a chip, and support external flash up to 8Mbyte
- Advanced BLUETOOTH® that supports Bluetooth 5.0 (BLE single-mode) and BLE master/ slave mode
- DC 3.0V-3.6V Wide working voltage
- Maximum transmission rate up to 72.2Mbps with 20MHz bandwidth
- Wi-Fi features
- Parameter
- -40C to +105C Operating temperature
- 2.7V~3.3V Operating voltage
- PCB antenna or IPEX connector (optional)
- 2.4cm x 2.6cm x 0.30cm (Length x width x height)
- 0.003kgs Weight
Applications
- Intelligent lighting
- Health care
- Intelligent household appliances
- Intelligent electricians
- Portable devices
เผยแพร่แล้ว: 2564-08-28
| อัปเดตแล้ว: 2565-03-11