Seeed Studio reServers

Seeed Studio reServers are compact edge servers that are based on an ODYSSEY x86 v2 board. These devices are powered by the latest 11th Gen Intel® Core™ i3 CPU running up to 4.10GHz and Intel UHD Graphics 48EUs running up to 1.25GHz. Thus delivering high CPU and AI performance for various applications. The reServers feature two high-speed 2.5-Gigabit Ethernet ports and support hybrid connectivity including 5G, LoRaWAN, BLE, and WiFi. This enables up to 250% faster performance than Gigabit Ethernet with compatible hardware and provides the transition speed up to 5Gbps using link aggregation.

The reServers support LoRa technology that makes it possible to connect to a wide range of sensors. This can be applied as an edge computing center for all scenarios that require vast data to collect and process at the edge. The expandability of 5G technology is useful in places where there is a lack of reliable internet connectivity. These places can be farms or locations with spotty services.

The neat structure of reServers also makes it simple to access the hard drives, memory, and PCIe slots, which allows easy installation, upgrades, and maintenance. These reServers incorporate dual SATA III 6.0Gbps data connectors that can be equipped with up to two 3.5"/2.5" SATA internal hard-disk drives to acquire more storage. Additionally, these reServers accommodate M.2 connectors to connect to various SSDs for faster read and write speeds. Typical applications include home-office servers, industrial automation, robotics, healthcare, smart agriculture.

Kit Contents

  • 1 x reServer
  • 1 x user manual
  • 1 x screwdriver
  • 1 x fan cable
  • 2 x 2.4/5GHz Wi-Fi antenna
  • 1 x 60W AC-DC power adapter
  • 1 x AC power cord (out of the product package)
  • 1 x 16GB SODIMM DDR4 3200MHz (already installed)
  • 1 x M.2 2280 512GB NVMe PCIe 3.0 SSD (already installed)
  • 1 x M.2 Key E 2230 dual-band Wi-Fi 6 AX201 (CNVio) module (already installed)

Features

  • Compact design for a server with an overall dimension of 132mm x124mm x 233mm
  • Powered by the latest 11th Gen Intel® Core™ i3 CPU running up to 4.10GHz and Intel UHD Graphics 48EUs running up to 1.25GHz
  • Rich peripherals including dual® 2.5-Gigabit Ethernet ports, USB 3.0 Type-A port, USB 2.0 Type-A port, HDMI port, and DP port
  • Support hybrid connectivity including 5G, LoRa, BLE, and WiFi (5G and LoRa need additional modules)
  • Quiet cooling fan with a large VC heat sink for excellent heat dissipation
  • Dual SATA III 6.0Gbps data connectors for 3.5”/2.5" SATA hard disk drives with enough space inside the enclosure to store them both
  • M.2 B-Key/ M-Key/ E-Key for expandability such as SSD, 4G/5G modules, and WiFi 6
  • Easy to install, upgrade and maintain with ease of access to the internal components after opening the enclosure
  • Pre-installed Windows 10 Enterprise (unactivated), also support other Windows OS and Linux OS

Applications

  • Small offices
  • Home office servers
  • Industrial automation
  • Robotics
  • Healthcare
  • Smart agriculture

Overview

Seeed Studio reServers

Hardware Overview

Seeed Studio reServers
เผยแพร่แล้ว: 2564-07-13 | อัปเดตแล้ว: 2565-03-11