ScioSense GP30 Standard Board

ScioSense GP30 Standard Board is used for quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters. The converters are housed in the QFN40 package. The kit has user-friendly configuration and extensive testing of the devices, and data acquisition for calibration. The smaller GP30-DEV-KIT and GP30-DEV-KIT-F01 are available for the variants in the QFN32 package. All kits come with the PICOPROG interface box to connect to USB ports.

Features

  • Designed as a platform for a quick and easy start-up and evaluation of the TDC-GP30 and TDC-GP30-F01 ultrasonic flow converters in QFN40 package
  • Offers user-friendly configuration and extensive testing of the devices, and data acquisition for calibration
  • The smaller GP30-DEV-KIT and GP30-DEV-KIT-F01 is available for the variants in QFN32 package
  • All kits come with the PICOPROG interface box to connect to USB ports

Overview

ScioSense GP30 Standard Board
Published: 2564-04-12 | Updated: 2565-03-11