Schurter MSM CS Metal Line Pushbutton Switches
Schurter MSM CS Metal Line Pushbutton Switches are momentary action switches with ceramic actuators that are available in standard, lettering, or backlight versions. These devices offer switching voltages from 30VDC to 250VAC and switching currents from 0.1A to 10A. These feature a diameter of 16mm, 19mm, or 22mm, and flat-pin plugs for fast connection. Schurter MSM CS Metal Line Pushbutton Switches include bright illumination options such as rich green, red, blue, and bright white.Features
- Moment action switch options
- Standard
- With Lettering
- With Backlighting
- Assembly method
- Clip micro-switch into the saddle
- Secure switch using mounting nut
- Attractive tactile feedback
- High-quality materials
- Flat-pin plugs enable fast connection
- Long life span
- Optional backlight
- Complete actuator surface fully illuminated
- Lifetime of 1.5M actuations
- For use in harsh environments
Specifications
- Stainless steel housing material
- Scratch-resistant, highly durable, and biocompatible ceramic actuator
- Wide variety of size, color, illumination, connection, and lettering design options
- 30VDC to 250VAC switching voltage
- 0.1A to 10A switching current
- IP protection
- IP65 from the front side to the contact area
- Micro-switch available in IP40 or IP67 versions
- Moving actuator rated IP40 to the front side
Accessories
MSM Protection Covers are IP68 protection covers that ensure a hygienic surface. These replaceable covers feature antibacterial material and protect the switches from dirt.
Published: 2559-10-05
| Updated: 2567-02-06