Samtec ERM5 & ERF5 Edge Rate® Rugged High-Speed Strips
Samtec ERM5 and ERF5 Edge Rate® Rugged High-Speed Strips are 0.5mm pitch terminal and socket strips optimized for signal integrity performance. These Samtec strips feature a smooth broad milled contact surface for increased wear life. The ERM5 and ERF5 strips offer up to 150 positions with a stack height from 7mm to 12mm. These connectors are available in right-angle (socket-only) versions.The ERM5 rugged high-speed headers feature Edge Rate contacts for reduced broadside coupling. ERM5 headers and ERF5 sockets offer a 1mm nominal contact wipe.
Features
- Rugged Edge Rate contact
- Smooth broad milled contact surface for increased wear life
- Up to 150 Positions
- 7mm to 12mm stack height
- Final Inch® break out region data available
- Samtec 28+ Gbps solution
- 1.5A per pin current rating (-DV to -RA)
- 1.6A per pin current rating (-DV to -DV)
- -55°C to +125°C operating temperature range
- 194VAC/195V voltage rating
Additional Resources
Published: 2562-02-21
| Updated: 2566-07-20