Samtec EHT/EC2 2mm Pitch Shrouded IDC Ejector Headers
Samtec EHT/EC2 2mm (.0787") Pitch Shrouded IDC Ejector Headers are offered in ten standard sizes (5 to 25) and mate with common 2mm IDC cable assemblies (TCSD). The IDC headers are available with straight through-hole, right-angle, and surface mount tail options and ejector latches. The EHT Shrouded IDC Ejector Headers operate within an operating temperature range of -55°C to +125°C and feature a polarization notch. EC2 caps are available to easily lock the cable to the header.Features
- Mates with TCSD components
- Optional caps (EC2) to lock the cable to the header
- Polarization notch
- Through-hole, right-angle, and surface mount tail options
- 2.00mm (.0787") pitch
- All common pin counts from 5 to 25
- Lead-free solderable
- RoHS compliant
Specifications
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- Sn or Au over 50µ" (1.27µm) Ni plating
- -55°C to +125°C operating temperature range
- 0.10mm (.004") maximum SMT lead coplanarity
เผยแพร่แล้ว: 2564-02-21
| อัปเดตแล้ว: 2565-03-11