Same Sky Hollow Shaft Ring Encoders
Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.Features
- 5V power supply
- 1mA to 10mA current consumption
- Resolutions from 10PPR to 20PPR
- Heights of up to 20mm
- Haptic detent feedback
- 30K rotational life cycles
- 100MΩ insulation resistance
- 60RPM maximum operating speed
- 300VAC dielectric strength
- 2ms contact bounce at 15RPM
- -30°C to +80°C operating temperature range
Applications
- Home appliances
- Consumer electronics
- Fitness devices
View Results ( 8 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| RING28-161530-TH | ![]() |
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 11mm ring, vert |
| RING28-161818-TH | ![]() |
Encoders 18PPR 18DET, 5Vdc, A/B, 2-bit, 11mm ring, vert |
| RING35-201530-TH | ![]() |
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 15.5mm ring, vert |
| RING35-203010-TH | ![]() |
Encoders 10PPR 30DET, 5Vdc, A/B/C, 3-bit, 10.5mm ring, vert |
| RING40-201530-TH | ![]() |
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 12.5mm ring, vert |
| RING56-101530A-TH | ![]() |
Encoders 15PPR 30DET, 5Vdc, A/B, 2-bit, 6.2mm ring, vert |
| RING23-920205-TH | ![]() |
Encoders 20PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert |
| RING23-910205-TH | ![]() |
Encoders 10PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert |
Published: 2568-01-30
| Updated: 2568-05-30