Same Sky IP-Rated Audio Solutions
Same Sky IP-Rated Audio Solutions feature a portfolio of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with protection ratings from IPX5, IPX7, IP66, IP67, IP68, and IPX8. A multitude of configurations and options are available. These waterproof buzzers, microphones, and speakers from Same Sky are ideal for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.
Features
- Waterproof buzzers:
- IP67 and IP68 ratings
- Up to 95dB sound pressure levels (SPL) at 30cm
- Panel-mount, through-hole, or wire lead options
- Transducer and indicator models
- Waterproof microphones:
- IP57, IP65, and IP67 ratings
- Omnidirectional
- Sensitivity ratings as low as -42dB
- Diameters as low as 4mm
- Depths as low as 1.5mm
- Waterproof speakers:
- IPX5, IPX7, IP66, IP67, IP68, and IPX8 ratings
- Profiles as low as 2mm
- Compact, rectangular frames
- 81dB to 117dB SPL
- 0.01W to 5W nominal inputs
- Models designed to meet IEC 60601‑1‑8 alarm signal requirements are also available
Videos
Published: 2561-11-20
| Updated: 2569-07-16