Same Sky AMT-PGRM Programming Modules
Same Sky AMT-PGRM Programming Modules are used for programming AMT encoders with the AMT Viewpoint™ software. The programming kit includes the module and the cable. These modules require a USB mini-B to USB Type-A cable and feature programming, configuration, and monitoring of compatible AMT encoders. Same Sky AMT-PGRM Programming Modules are compatible with AMT11, AMT13, AMT20, AMT21, AMT22, AMT23, AMT31, and AMT33 series.Features
- Used for programming AMT encoders with the AMT Viewpoint software
- Compatible with the AMT11, AMT13, AMT20, AMT21, AMT22, AMT31, and AMT33 series
- Programming, configuration, and monitoring of the compatible AMT encoders
- Programming kit includes module and cable
Specifications
- 12" standard length
- 28AWG wire gauge
- USB mini-B to USB Type-A cable required
- Round multiple connector type wire
- Connector types
- 17 pin (AMT-PGRM-17C)
- 14 pin (AMT-PGRM-14C)
- 6 pin (AMT-PGRM-06C)
Additional Resources
Published: 2562-10-15
| Updated: 2567-09-24