ROHM Semiconductor RJ1x10BBG Power MOSFETs
ROHM Semiconductor RJ1x10BBG Power MOSFETs are N-channel power MOSFETs featuring low on-resistance and a high power package. The RJ1G10BBG and RJ1L10BBG power MOSFETs have a drain-source voltage of 40V and 60V, a continuous drain current of ±280A and ±240A, respectively, and a power dissipation of 192W. The RJ1x10BBG power MOSFETs are RoHS compliant. These power MOSFETs feature lead-free plating, are halogen-free, and 100% Rg and UIS tested. The RJ1x10BBG power MOSFETs operate within the -55°C to 150°C temperature range. Typical applications include switching, motor drives, and DC/DC converters.Features
- Low ON resistance
- High power package (TO263AB)
- Pb-free plating
- RoHS compliant
- Halogen free
- 100% Rg and UIS tested
Specifications
- Drain - source voltage:
- 40VDSS (RJ1G10BBG)
- 60VDSS (RJ1L10BBG)
- RDS(ON) (maximum):
- 1.43mΩ (RJ1G10BBG)
- 1.85mΩ (RJ1L10BBG)
- 0.65°C/W thermal resistance
- ±900A pulsed drain current
- 70A avalanche current
- ±20V gate source voltage
- -55°C to 150°C operating temperature range
Applications
- Switching
- Motor drives
- DC/DC converter
View Results ( 2 ) Page
| Part Number | Datasheet | Fall Time | Forward Transconductance - Min | Id - Continuous Drain Current | Qg - Gate Charge | Rds On - Drain-Source Resistance | Rise Time | Vds - Drain-Source Breakdown Voltage | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|
| RJ1G10BBGTL1 | ![]() |
340 ns | 70 S | 280 A | 210 nC | 1.43 mOhms | 64 ns | 40 V | - 55 C | + 150 C |
| RJ1L10BBGTL1 | ![]() |
140 ns | 64 S | 240 A | 160 nC | 1.85 mOhms | 31 ns | 60 V | - 55 C | + 150 C |
Published: 2568-07-29
| Updated: 2568-08-21