ROHM Semiconductor ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface. 

The ML620 MCUs U16 Core is instruction-compatible with the U8 Core. A 3-stage pipeline architecture allows for parallel processing to enable efficient instruction execution with one instruction per clock cycle. The ML620 series leverages low power technology utilized in 8-bit U8 Core MCUs to improve processing power and provide high performance operation. These MCUs ensuring support for a variety of applications with additional features like a wide 1.8V to 5.5V operating voltage and -40℃ to +85℃ temperature ranges.

Features

  • High performance and ultra-low current consumption
  • 0.45µA current consumption in Halt mode and 250µA/MHz in operating mode
  • 16MHz to 24MHz operating frequency
  • 1.6V to 5.5V operating voltage
  • -40°C to +85°C operating temperature range
  • Successive approximation type 12-bit A/D converter, capacitive touch switch is supported
  • RC oscillation-type 24bit A/D converter, suitable for highly accurate temperature/humidity measurement
  • I2C, SPI, UART (full-duplex buffer system) and etc., rich serial ports are supported
  • Built-in LCD driver
  • 32kHz crystal/internal RC oscillation low-speed clock
  • 32kHz RC oscillation can be used for system back-up during 32kHz crystal being stopped by disturbance
  • 16MHz crystal/internal RC oscillation high-speed clock
  • Various methods to write data to flash memory
  • U16 core has same instruction set and available the software resource and development support system of U8 core

Applications

  • Compact battery-driven devices
  • Electronic shelf labels
  • Thermostats
  • Industrial equipment
  • Home appliances
  • HEMS monitors
  • Smart grid
  • Meters
Published: 2559-02-18 | Updated: 2568-01-03