ROHM Semiconductor LAPIS ML22530 Reference Board (RB-S22530TB48)
ROHM Semiconductor LAPIS ML22530 Reference Board (RB-S22530TB48), when used with the Sound Device Control Kit 3 (SDCK3), enables users to write and playback audio data to a target ML22530 Speech Synthesis LSI. This reference board from ROHM Semiconductor features a TQFP48 socket for the ML22530 LSI and includes 128MB serial NOR flash memory. Speaker and line-out jacks are provided on the Reference Board, as are connectors that break out the key signals of the IC and that connect to the SDCK3. The Speech LSI Utility can then be used on a connected PC to edit waveforms, create and write ROM data, and evaluate the device.Features
- TQFP48 socket for the ML22530
- 128MB serial NOR flash memory
- 40-pin connector to connect to the SDCB3
- 30-pin connector for the ML22530 terminals
- 8-pin connector for the serial audio interface
- Line-amp output jack
- Speaker output jack
Setup Example
Published: 2563-08-28
| Updated: 2567-10-08