ROHM Semiconductor Capacitive Switch Controllers
ROHM Semiconductor Capacitive Switch Controllers are highly integrated devices that interface via I2C to a host processor to provide a simple solution for adding capacitive switch operation. These capacitive switch controllers integrate sensor data processing and application functions, greatly reducing host CPU load. These low-power devices support up to 20 sensor input channels, with the BU2107 Controller ICs supporting 4x4 and 6x6 sensor matrixes. These ROHM Semiconductor Capacitive Switch Controllers also feature automatic self-calibration if external noise and temperature drift are detected.Features
- 5 to 20 sensor input channels supported
- Noise calibration function
- Drift calibration function
- I2C interface
- Single power supply
- 3V to 5.5V
- 2.7V to 5.5V (BU21077MUV only)
- -25°C to +85°C operating temperature range
Applications
- Electronic devices with multiple switches
- Information appliances such as printers
- AV appliances such as digital TVs and HDD recorders
- Notebook PCs
- Air-conditioners
- Refrigerators
- Electric rice cookers
- General human-machine interface (HMI)
View Results ( 3 ) Page
| Part Number | Sensor Type | Number of Channels | Package/Case |
|---|---|---|---|
| BU21182FS-E2 | Capacitance-to-Digital Converter | 1 Channel | SSOP-A-32 |
| BU21077MUV-E2 | Controller | 8 Channel | VQFN-20 |
| BU21079F-E2 | Button, Slider | 8 Channel | SOP-16 |
Published: 2562-10-16
| Updated: 2567-02-06