Qualcomm RF360 B4344 SAW RF Filter
Qualcomm RF360 B4344 SAW RF Filter features AEC-Q200 Grade 3 qualification and a compact package of 1.4mm x 1.1mm. This low-loss RF filter is designed for remote control receivers and requires no matching network for operation at 50Ω. The B4344 filter offers a package for surface-mount technology (SMT), a passivated filter surface, and Ni/Au-plated terminals. Qualcomm RF360 B4344 SAW RF Filter features a 0.45mm maximum package height, a QCS5P package code, and an operating temperature range of -40°C to +85°C.Features
- Low-loss design
- Designed for remote control receivers
- No matching network required for operation at 50Ω
- Usable pass band 26MHz
- Passivated filter surface
- Electrostatic-sensitive device (ESD)
Specifications
- AEC-Q200 Grade 3 qualification
- 1.4mm x 1.1mm package
- 0.45mm maximum package height
- -40°C to +85°C operating temperature range
- QCS5P package code
- SMT package
- Ni/Au-plated terminals
Package
Matching Circuit
Published: 2567-10-21
| Updated: 2567-10-31