Renesas Electronics ISL32600E Micro-Power RS-485/RS422 Transceivers
Renesas / IntersiL ISL32600E Micro-Power RS-485/RS422 Transceivers are ±15kV IEC61000 ESD protected, micropower, wide supply range transceivers for differential communication. The ISL32600E operates with VCC ≥ 2.7V and has a maximum supply current as low as 100µA with both the transmitter (Tx) and receiver (Rx) enabled. Rx inputs feature symmetrical switching thresholds, and up to 65mV of hysteresis, to improve noise immunity and to reduce duty cycle distortion in the presence of slow-moving input signals. These transceivers utilize slew rate-limited drivers, which reduce EMI and minimize reflections from improperly terminated transmission lines or unterminated stubs in multidrop and multipoint applications.Features
- Single 1.8V, 3V, or 3.3V supply
- Ultra-low shutdown supply current of 10nA
- IEC61000 ESD protection on RS-485 IO pins: ±15kV
- Class 3 ESD levels on all other pins: >8kV HBM
- Symmetrical switching thresholds for less duty cycle distortion
- Up to 65mV hysteresis for improved noise immunity
- Data rates from 128kbps to 460kbps
- Specified for +125°C operation
- 1/8 unit load allows up to 256 devices on the bus
- -7V to +12V common-mode input-output voltage range (VCC ≥ 3V)
- Full-duplex pinouts; three-state Rx and Tx outputs
- 5V tolerant logic inputs
- Tiny MSOP packages consume 50% less board space
Applications
- Differential sensor interfaces
- Process control networks
- Security camera networks
- Building environmental control/lighting systems
Typical Operating Circuits
Related Content
เผยแพร่แล้ว: 2555-09-04
| อัปเดตแล้ว: 2566-05-25