Raspberry Pi

Raspberry Pi Ltd makes computing accessible to people and businesses all over the world. Low-cost, high-quality, compact and efficient, Raspberry Pi products are used everywhere: from home computing to factory control, from retro gaming to embedded applications, and from education to enterprise. Since selling its first product in 2012, Raspberry Pi has become the UK's best-selling computer company.
-
Raspberry Pi 500+ Premium Desktop ComputersPremium desktop computers built into a high-quality mechanical keyboard.7/10/2568 -
Raspberry Pi SC1169 Radio Module 2 (RM2)A compact, self-contained Wi-Fi & BLUETOOTH radio module with wireless connectivity to MCUs.5/8/2568 -
Raspberry Pi SC1933 KitComponent bundle for users working on embedded systems or Raspberry Pi-based hardware.23/6/2568 -
Raspberry Pi SC1932 KitComponent bundle for users working on embedded systems or Raspberry Pi-based hardware.23/6/2568 -
Raspberry Pi SC173x 45W USB-C® Power SuppliesFeature 1000V to 240V AC 50/60Hz input and 1.5M 17AWG output cable.23/5/2568 -
Raspberry Pi RP2350 Microcontrollers (MCUs)Built around dual Arm® Cortex®-M33 or dual Hazard3 RISC-V processors @150MHz.3/4/2568 -
Raspberry Pi SC1820 Carbon Removal CreditSupports the removal of 6.5kg of CO2 from the atmosphere through UNDO's rock weathering technology.21/2/2568 -
Raspberry Pi Compute Module 5 (CM5) Development KitIncludes a Compute Module 5 (CM5), CM5 IO board, and a 27W USB-C™ PD power supply.31/12/2567 -
Raspberry Pi AI HAT+ BoardsAvailable in 13 and 26 TOPS variants with a built-in Hailo-8L and Hailo-8 accelerator.31/12/2567 -
Raspberry Pi Compute Modules 5 (CM5)Feature BCM2712, quad-core Cortex-A76 (ARMv8) 64-bit System-on-Chip (SoC) at 2.4GHz.27/12/2567 -
Raspberry Pi 500 ComputersPowerful, compact PCs with a high-quality keyboard.24/12/2567 -
Raspberry Pi USB 3.0 HubProvides four downstream USB 3.0 ports and one USB-C™ power input.5/12/2567 -
Raspberry Pi Display Monitors15.6-inch full HD computer displays for both Raspberry Pi computers and other devices.2/12/2567 -
Raspberry Pi Touch Display 27" diagonal screen with a crisp resolution of 720 x 1280 pixels.5/11/2567 -
Raspberry Pi Solid-State Drive (SSD) KitsFeature high-performance Raspberry Pi NVMe SSD that conforms to the Raspberry Pi HAT+ specification.15/10/2567 -
Raspberry Pi Snap-On Silicone Bumper for Raspberry Pi 5Offers robust protection for the bottom and edges of the Raspberry Pi board.11/10/2567 -
Raspberry Pi AI Camera (SC1174)Based on the Sony IMX500 Intelligent Vision Sensor.7/10/2567 -
Raspberry Pi A2-Class Micro-SD CardsSupports DDR50 and SDR104 bus speeds and features a Command Queueing (CQ) extension.7/10/2567 -
Raspberry Pi Pico 2Powered by the RP235x microcontroller platform designed by Pi.12/8/2567 -
Raspberry Pi M.2 HAT+ for Pi 5Connects M.2-format PCIe and NVMe devices to the PCIe FPC connector on Raspberry Pi 5.7/5/2567 -
Raspberry Pi 5 Active Cooler Heatsink/FanA single-piece anodized aluminum heatsink with an integrated blower for the Raspberry Pi 5.9/10/2566 -
Raspberry Pi 5 Wall Mount USB-C™ PD AC AdaptersDelivers a maximum of 5.1V, 5A, enabling the Raspberry Pi 5 to power a wide range of peripherals.9/10/2566 -
Raspberry Pi 5 CasesA clip-together case with a built-in fan provides access to GPIO pins and allows for case stacking.9/10/2566 -
Raspberry Pi 5 Single Board ComputersOffers two to three times the speed of other generations and is developed with silicon in-house.28/9/2566 -
Raspberry Pi Camera Module 3Compact, offers phase detection autofocus (PDAF) and a Sony IMX708 12MP image sensor with HDR.15/6/2566 -