Pulse Electronics PulseChip™ Ethernet Transformers
Pulse Electronics PulseChip™ Ethernet Transformers are available in non-PoE and PoE configurations for data rates from 1Gb to 10Gb. These transformers are compatible with all major PHYs and meet IEEE802.3 specifications. The PulseChip series uses a unique construction and automated manufacturing process that enables a smaller platform size, improved reliability, better electrical performance, and superior repeatability of key parameters such as insertion loss and return loss. Pulse Electronics PulseChip Ethernet Transformers are ideal for servers, switches, routers, access points, digital videos, and security.Features
- Meets IEEE802.3 specification with 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T
- Compatible with all major PHYs
- REACH and RoHS compliant
- Compact platform 4.7mm x 3.4mm x3.0mm
Applications
- Servers
- Switches
- Routers
- Access points
- Digital videos
- Security systems
Specifications
Additional Resources
Published: 2564-09-29
| Updated: 2568-07-29