Pulse Electronics HXE1 10kV High Voltage Isolation Modules
Pulse Electronics HXE1 10kV High Voltage Isolation Modules are designed for 100Base-TX and are available in single-channel or single-port (dual-channel). These modules feature 10kVAC/60s high-voltage breakdown and operate over the -40°C to 85°C temperature range. The HXE1 modules support IsoSPI for BMS solutions and 100Base-T1 for Industrial STPE. These high-voltage isolation modules meet IEEE802.3u for the 100Base-TX standard. The HXE1 modules incorporate basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage.
Features
- Single channel or single port (dual channel)
- 10kVAC/60seconds high voltage breakdown
- Meets IEEE802.3u for 100Base-TX
- Basic insulation IEC62368-1 @ 1500VDC, >11mm clearance, and >15mm creepage
- Supports IsoSPI for BMS solutions
- Supports 100Base-T1 for industrial STPE
- -40°C to 85°C operating temperature range
Mechanicals
Schematics
เผยแพร่แล้ว: 2569-04-14
| อัปเดตแล้ว: 2569-10-01