ProSoft Technology PLX3x Protocol Conversion Gateways
ProSoft Technology PLX3x Protocol Conversion Gateways provide high-speed, bi-directional data transfers between EtherNet/IP™-enabled PACs and ASCII devices. The EtherNet/IP™ driver supports multiple I/O connections with RPI control. The gateway features an embedded EDS add-on profile, enabling simplified integration and reduced commissioning time. The gateway supports 1440 bytes of input data and 1440 bytes of output data for larger applications.
Features
- Multiple I/O connections with RPI control
- Embedded EDS Add-On Profile
- SD card slot (optional card)
- ProSoft Discovery Service
- Secure module configuration
- 10,000 16-bit register capacity
PROFINET® Device to Modbus® Serial Gateway
EtherNet/IP™ to PROFINET® Gateway for Dual Subnets
Modbus® TCP/IP to Siemens® Industrial Ethernet Communication Gateway
EtherNet/IP™ to ASCII Four-Port Communication Gateway
Modbus® TCP/IP to Modbus® Serial Communication Gateway
Additional Resources
Videos
เผยแพร่แล้ว: 2568-10-01
| อัปเดตแล้ว: 2569-01-15