TE Connectivity / Polamco TXR Tinel-Lock Backshells
TE Connectivity's (TE) Polamco TXR Tinel-Lock Backshells are designed to be used with MIL-DTL-38999 Series III and IV connectors and are machined for reliable strength and performance. TXR series is designed to terminate a braided cable shield and a heat-shrinkable lipped boot to a D38999 connector. TE's Polamco backshells come in several materials and offer a range of sizing options. The TXR series is compatible with Mil-Spec dimensions and can withstand extreme conditions.
Features
- MIL-DTL-38999 Series III & IV tinel-lock backshells
- Highly customizable
- Offers rugged and reliable protection for D38999 connectors
- Machined for reliable strength and performance
- Designed to terminate a braided cable shield and a heat shrinkable lipped boot to a D38999 connector
- Compatible with Mil-Spec dimensions
- Able to perform in extreme conditions
Published: 2559-07-25
| Updated: 2569-03-27