Phoenix Contact PFT High Current Terminal Blocks

The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PFT Series' redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its "snap-lock" mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30A to 112A and are rated up to 600V UL.

Features

  • Redesigned universal screw and new ring lug/bolt connection technology
  • High mechanical stability
  • Multiple mounting and connection options
  • "Snap-Lock" mating feature for easy assembly without special tooling

Applications

  • Filters
  • Converters
  • Inverters
  • Transformers
  • Power Supplies
  • Industrial Batteries
  • Telecom and Power Distribution Sectors
View Results ( 9 ) Page
Part Number Datasheet Pitch Connection Method Current Rating Voltage Rating Mounting Style
3073306 3073306 Datasheet 8.1 mm Screw 32 A 320 V Panel Mount
3073319 3073319 Datasheet 8.1 mm Screw 32 A 320 V PCB Mount
3073322 3073322 Datasheet 10.1 mm Screw 57 A 500 V Panel Mount
3073335 3073335 Datasheet 10.1 mm Screw 57 A 500 V Panel Mount
3073348 3073348 Datasheet 12.1 mm Screw 76 A 500 V Panel Mount
3073351 3073351 Datasheet 12.1 mm Screw 76 A 500 V Panel Mount
3073364 3073364 Datasheet 15.1 mm Screw 101 A 630 V Panel Mount
3073377 3073377 Datasheet 15.1 mm Screw 101 A 630 V Panel Mount
3073597 3073597 Datasheet 16.3 mm Bolt 76 A 1 kV Feed-Through
Published: 2554-01-26 | Updated: 2565-03-11