PANJIT PJ763 Amplifiers & Comparators
PANJIT PJ763 Amplifiers and Comparators are designed specifically to operate from a single power supply over a wide range of voltages. These devices operate using split-power supplies and the low power supply current drain is independent of the magnitude of the power supply voltage. The PJ763 devices differential input voltage range equal to the power supply voltage. These devices are available in SOP-14P, TSSOP-14P, SOP-8P, and TSSOP-8P packages.Features
- Low input biasing current
- Low input offset current
- Low input offset voltage
- Input common-mode voltage range includes GND
- Differential input voltage range equal to the power supply voltage
- Low supply current drain independent from the supply voltage
View Results ( 7 ) Page
| Part Number | Datasheet | Number of Channels | Ib - Input Bias Current | Supply Voltage - Max | Supply Voltage - Min | Operating Supply Current | Output Current per Channel | Ios - Input Offset Current | Vos - Input Offset Voltage |
|---|---|---|---|---|---|---|---|---|---|
| PJ76324B_R2_00301 | ![]() |
4 Channel | 20 nA | 32 V | 3 V | 1.1 mA | 20 mA | 2 nA | |
| PJ76324P_R2_00301 | ![]() |
4 Channel | 20 nA | 32 V | 3 V | 1.1 mA | 20 mA | 2 nA | |
| PJ76339B_R2_00301 | ![]() |
4 Channel | 25 nA | 36 V | 2 V | 800 uA | 50 nA | 2 mV | |
| PJ76339P_R2_00301 | ![]() |
4 Channel | 25 nA | 36 V | 2 V | 800 uA | 50 nA | 2 mV | |
| PJ76358B_R2_00301 | ![]() |
2 Channel | 20 nA | 36 V | 3 V | 1 mA | 50 mA | 50 nA | 3 mV |
| PJ76358P_R2_00301 | ![]() |
2 Channel | 20 nA | 36 V | 3 V | 1 mA | 50 mA | 50 nA | 3 mV |
| PJ76393P_R2_00301 | ![]() |
Published: 2567-06-04
| Updated: 2567-07-03