Panasonic Electronic Components PAN4620 IEEE 802.15.4 & BLE 4.2 Module
Panasonic PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module is a dual-mode Wireless Internet of Things (IoT) Module, based on the NXP Semiconductors Kinetis KW41Z SoC (System on Chip). The PAN4620 Module can be operated in stand-alone mode and hosted mode for maximum flexibility. With 512kB flash memory and 128kB SRAM, the PAN4620 can easily be used as a stand-alone controller eliminating the need for an external processor. However, also the integration of 802.15.4 and BLE connectivity into existing applications can easily be achieved when using the PAN4620 in hosted mode.Using the Panasonic PAN4620 Module in combination with NXP’s certified Thread® stack, BLE stack, or a combination of both for concurrent operation allows applications to meet IoT requirements without the need for an external gateway. Since Thread does not define an application layer, various application layers can be used, such as dotdot, IoTivity, OpenDOF, and others.
With a surface mount footprint of only 15.6mm x 8.7mm, TX power consumption as low as 6.8mA, and RX power consumption as low as 6.1mA, the PAN4620 Module is ideal for compact, low-power IoT applications.
Features
- 15.6mm x 8.7mm x 1.9mm dimensions
- SoC: NXP Semiconductors Kinetis® KW41Z 2.4GHz IEEE 802.15.4 and BLE 4.2 Wireless Radio Microcontroller
- Core: Up to 48MHz 32 bit Arm® Cortex-M0+
- Memory: 512kB of flash and 128kB of SRAM
- UART, SPI, I2C, TSI, ADC, DAC
- Same form factor and compatible pinout for VCC, GND, Reset, UART, I2C, and SWD as PAN1026, PAN1760, PAN1760A, and PAN1761
- Single and concurrent operation of IEEE 802.15.4 and BLE
- Open to various known application layers or proprietary solutions
- 2360MHz to 2483.5MHz transceiver frequency range
- -30dBm to +3dBm programmable transmitter output power
- Receiver sensitivity:
- BLE: -93dBm
- IEEE 802.15.4: -98dBm
- Current consumption (3.6V supply, 0dBm)
- 6.1mA (transmit)
- 6.8mA (receive)
- On module 32MHz and 32kHz crystal
- 1.8V to 4.2V voltage range
- -40°C to +85°C temperature range
- Bluetooth
- Bluetooth 4.2 / BLE compliant implementation certified by BT SIG
- Supporting software consisting of BLE host stack and profiles and IPv6 6LoBLE
- Bluetooth Developer Studio Plug-In
- IEEE 802.15.4
- IEEE standard 802.15.4 compliant
- Supporting software consisting of 802.15.4 MAC/PHY implementation, Simple Media Access Controller (SMAC), and NXP certified Thread stack
Block Diagram
Videos
เผยแพร่แล้ว: 2562-02-06
| อัปเดตแล้ว: 2567-03-07