ams OSRAM OSLON® Boost HM High Luminance LED
ams OSRAM OSLON® Boost HM High Luminance LED is a high-power light source for ultra-slim automotive headlamp designs. The LED features a high luminance of up to 255cd/m2 (candela per square meter) and high luminous flux. In addition to headlamps, applications include laser and night vision. The OSLON Boost HM also features notchless UX:3 chip technology for easier optical design. The AEC-Q102-qualified LED also offers a thermal isolated pad for optimized thermal performance. The yellow LED lens has a rectangular shape and diffused transparency with an operating temperature range of -40°C to +135°C.Features
- SMT ceramic package (same as compact SL)
- 1/2m2 high current chip
- Notch-less chip technology for easier optical design
- UX:3 chip technology
- 120° (Lambertian emitter) typical radiation
- 3A corrosion robustness class
- AEC-Q102 qualified with RV-level 1
- 355lm to 485lm at 1500mA
- 1650mA IMAX
- 1.9mm x 1.5mm x 0.73mm package
- 0.73mm x 0.73mm light emitting area
- -40°C to +135°C operating temperature range
- 8kV ESD protection acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Applications
- Headlamps
- LEDs
- Laser and night vision
Chromaticity Coordinate Groups
Additional Resources
เผยแพร่แล้ว: 2562-12-23
| อัปเดตแล้ว: 2566-07-12