onsemi 600V Compact Intelligent Power Modules

onsemi 600V Compact Intelligent Power Modules are fully integrated inverter power stages. These modules consist of a high-voltage driver, six IGBTs, and a thermistor. These onsemi modules are suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors, and AC asynchronous motors. 

The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs. This configuration offers maximum flexibility in the choice of a control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and under-voltage lockout functions. An internal comparator and reference connected to the over-current protection circuit allows the designer to set the over-current protection level.

Features

  • DBC for lowest thermal resistance and highest power density
  • IGBT/diode optimized for best power efficiency while meeting EMI requirements
  • Over-current Protection Circuit
  • Under-voltage lockout for all channels
  • Cross-conduction prevention circuit
  • Thermistor for case temperature monitoring
  • Smaller and cooler module for rated power level simplifies thermal design

Applications

  • Pumps
  • Fans
  • Industrial drivers
  • Industrial automation
  • Washing machines
  • White goods

Block Diagram

Block Diagram - onsemi 600V Compact Intelligent Power Modules

Videos

Published: 2559-07-21 | Updated: 2565-03-11