Omron Electronics D6F-V MEMS Flow Sensor

Omron Electronics D6F-V MEMS Flow Sensor uses a unique flow path structure for high-performance flow rate measurement. This sensor features a unique dust segregation structure and achieves consistent air velocity measurement in a cost-efficient package. Omron Electronics D6F-V sensor offers a three-pin connector, IEC IP40 degree of protection, and 3VDC rated output voltage. This sensor is ideal for air velocity and clogged filter detection.

Features

  • Unique dust segregation structure
  • Unique three-dimensional flow path structure
  • Achieves consistent air velocity measurement
  • ±10% full-scale repeatable accuracy
  • 24mm x 14mm x 8mm compact size

Specifications

  • Three-pin connector electrical connection
  • 15mA maximum current consumption
  • 2.7VDC maximum output voltage
  • IEC IP40 degree of protection
  • -10°C to +60°C operating temperature range

Dimensions (mm)

Schematic - Omron Electronics D6F-V MEMS Flow Sensor

Videos

Published: 2562-07-10 | Updated: 2566-07-27