OmniOn Power ProLynx 3A/5A/12A Non-Isolated DC-DC Converters

OmniOn Power ProLynx™ Non-Isolated DC-DC Converters deliver up to 12A of output current and operate over an extra-wide range of input voltage of 9VDC to 36VDC. These 3A, 5A, and 12A power modules provide a precisely regulated output voltage from 3VDC to 18VDC, programmable via an external resistor. The ProLynx series offers Tunable Loop™ to optimize dynamic output-voltage response, and AutoLimit, which automatically scales the current limit with output voltage. Additional features include output overcurrent protection, remote on/off, remote sense, a small size, and a wide operating temperature range. OmniOn Power ProLynx DC-DC converters are used in industrial equipment, distributed power architectures, telecommunications equipment, and intermediate bus-voltage applications.

Features

  • Tunable Loop optimizes dynamic output-voltage response
  • AutoLimit offers automatic scaling of current limit with output voltage
  • Output overcurrent protection (non-latching)
  • Remote on/off
  • Remote sense
  • Small size
  • -40°C to +85°C operating temperature range 
  • RoHS EU directive compliance
  • Compatible in a lead-free or tin-lead (SnPb) reflow environment
  • UL, CSA, and VDE recognition and licensing

Applications

  • Industrial equipment
  • Distributed power architectures
  • Intermediate bus voltage
  • Telecommunications equipment
Published: 2553-10-14 | Updated: 2569-02-26