Ohmite RW5 5W High Power Wirewound Resistors

Ohmite RW5 5W High Power Wirewound Resistors incorporate fins identical to a heatsink that increases the surface area of the part and allows for greater power dissipation. This unique design enables a small footprint. These 5W resistors are extremely stable with a load life drift of only 1%. A special flat has been designed into the part for pick-and-place operations. The RW5 components feature 5W power, high power density, a wide resistance range (0.1Ω to 50KΩ), a non-inductive range of 0.1Ω to 12.5KΩ, tight tolerances, and a low TCR. The RW5 5W High Power Wirewound Resistors operate within a temperature range of -55°C to +125°C with temperature coefficients of 0.1Ω to 0.99Ω at ±90ppm, 1Ω to 10Ω at ±50ppm, and 10Ω+ at ±20ppm, resistance range of 0.1Ω to 50KΩ.

Features

  • Finned design facilitates cooling
  • High power density
  • Wide resistance range
  • Tight tolerance
  • Low TCR
  • RoHS compliant

Specifications

  • Power rating
    • 7W at +25°C
    • 5W at +70°C
  • 0.1Ω to 50KΩ resistance range
  • 0.1Ω to 12.5KΩ non-inductive range
  • 0.5%, 1%, and 5% resistance tolerances
  • UL94V-0 flammability rating
  • Temperature coefficients
    • 0.1Ω to 0.99Ω at ±90ppm
    • 1Ω to 10Ω at ±50ppm
    • 10Ω+ at ±20ppm
  • -55°C to +155°C operating temperature range
  • 5.67g in weight
Published: 2556-01-29 | Updated: 2565-03-11